| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-2022SCF |
| SKU: | HIRZE05-2022SCF |
ZE05-2022SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| Hirose 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
| Hirose 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| Hirose 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| Hirose 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| Hirose 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| Hirose 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| Hirose 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| Hirose ZE05-24DS-HU/R | Plug, 24 Position | ![]() |
| Hirose ZE05-4S-HU/R | Plug, 4 Position | ![]() |
| Hirose 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Hirose 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Hirose LCAX1-56-X | Pan-Lug™ LCAX1-56-X Comp. Lug, 1, Tin Plt Copper, Strt, One 0.31" Stud | ![]() |


