ZE05-20DP-2H

Heilind Number:HIRZE05-20DP-2H
Manufacturer:Hirose
Manufacturer Number:ZE05-20DP-2H
ECAD Model:
3D Model

Description:

Right Angle Receptacle, DIP Solder Tabs, 20 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05-20DP-2H
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05-20DP-2H

Detailed Description

The ZE05-20DP-2H is a high-performance Right Angle Receptacle designed for automotive applications. With DIP Solder Tabs for secure connections, this 20-position connector in sleek Black features a Female gender and durable Nylon housing. Suitable for both Surface Mount and Through Hole mounting, it ensures versatility in installation. The Tin contact plating guarantees reliable conductivity, while its wide operating temperature range of -40°C to 125°C makes it ideal for harsh environments. With a pitch of 2mm and a Right Angle mount angle, it offers efficient PCB layout options. With a current rating of 2A and voltage rating of 60V, this RoHS-compliant connector meets industry standards for environmental responsibility. Perfect for automotive electronics, the ZE05 series delivers dependable performance with 30 mating cycles.