ZE05-2P-2H

Heilind Number:HIRZE05-2P-2H
Manufacturer:Hirose
Manufacturer Number:ZE05-2P-2H
ECAD Model:
3D Model

Description:

Right Angle Receptacle, DIP Solder Tabs, 2 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05-2P-2H
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05-2P-2H

Detailed Description

The ZE05-2P-2H Right Angle Receptacle is a specialized connector designed for automotive applications. Featuring a durable nylon housing in sleek black, this female connector offers reliable performance in demanding environments. With DIP solder tabs and a surface mount/through hole mount type, installation is versatile and secure. The two-position design, with tin contact plating, ensures efficient signal transmission at a maximum operating temperature of 125°C. RoHS compliant and rated for 60V, 2A, this connector guarantees both safety and environmental responsibility. Ideal for automotive connectors and accessories, the ZE05 series guarantees longevity with a 30-cycle mating life. Trust in the ZE052P2H for high-quality connectivity in your automotive projects.