ZE05-5P-2H

Heilind Number:HIRZE05-5P-2H
Manufacturer:Hirose
Manufacturer Number:ZE05-5P-2H
ECAD Model:
3D Model

Description:

Right Angle Receptacle, DIP Solder Tabs, 5 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05-5P-2H
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05-5P-2H

Detailed Description

The ZE05-5P-2H Right Angle Receptacle offers a reliable connectivity solution for automotive applications. Featuring DIP Solder Tabs and a 5-position configuration, this female connector is designed for surface mount or through hole mounting. Its black nylon housing ensures durability, with a wide operating temperature range from -40°C to 125°C. Tin contact plating and a 2A current rating guarantee efficient power transmission, while a 60V voltage rating ensures compatibility with various systems. With RoHS compliance and a mating cycle of 30, the ZE05 series connector meets high industry standards for quality and performance, making it an ideal choice for automotive connectors and accessories.