ZE05-5S-HU/R

Heilind Number:HIRZE05-5S-HU/R
Manufacturer:Hirose
Manufacturer Number:ZE05-5S-HU/R
ECAD Model:
3D Model

Description:

Plug, 5 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05-5S-HU/R
Color:Black
Pitch:2 mm
Gender:Male
Series:ZE05
Wire Size:22 - 20 AWG
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Housing Material:Nylon
Number of Contacts:5
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05-5S-HU/R

Detailed Description

Introducing the ZE05-5S-HU/R, a durable and efficient 5-position black Plug from the renowned ZE05 series. Designed for male connectors, this component features a housing made of sturdy nylon, ensuring reliability in automotive applications. With a through-hole mount type and crimp termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -40°C to 125°C, this plug guarantees performance in diverse environments. Boasting a pitch of 2mm and a straight mount angle, it offers versatility in connectivity. With a 30-cycle mating durability, it's built to last. Suitable for wire sizes 22-20 AWG, it handles currents up to 2A and voltages up to 60V, while also being RoHS compliant. Perfect for automotive connectors and accessories, the ZE055SHUR acronym signifies quality and efficiency in every use. Upgrade your connectivity with the ZE05-5S-HU/R Plug.