ZE05-8DP-2H

Heilind Number:HIRZE05-8DP-2H
Manufacturer:Hirose
Manufacturer Number:ZE05-8DP-2H
ECAD Model:
3D Model

Description:

Right Angle Receptacle, DIP Solder Tabs, 8 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05-8DP-2H
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05-8DP-2H

Detailed Description

Introducing the ZE05-8DP-2H Right Angle Receptacle, a vital component for automotive connectors and accessories. This female connector, part of the ZE05 series, boasts a durable nylon housing and eight tin-plated contacts with DIP solder tabs for secure connections. With a pitch of 2mm and a mount angle of 90 degrees, it's designed for efficient surface mount or through-hole installation. Operating flawlessly in temperatures ranging from -40°C to 125°C, it's a reliable choice for demanding environments. RoHS compliant and rated for 60V/2A, this connector ensures both performance and environmental responsibility. Trust the ZE058DP2H for your connectivity needs.