ZE05-8DS-HU/R

Heilind Number:HIRZE05-8DS-HU/R
Manufacturer:Hirose
Manufacturer Number:ZE05-8DS-HU/R
ECAD Model:
3D Model

Description:

Plug, 8 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05-8DS-HU/R
Color:Black
Pitch:2 mm
Gender:Male
Series:ZE05
Wire Size:22 - 20 AWG
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Housing Material:Nylon
Number of Contacts:8
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05-8DS-HU/R

Detailed Description

The ZE05-8DS-HU/R is a reliable and high-performance plug designed for automotive applications. With 8 positions and a sleek black color, this male connector is essential for establishing secure connections in vehicles. Its nylon housing ensures durability, while the through-hole mount type and crimp termination method make installation a breeze. Operating flawlessly in temperatures ranging from -40 °C to 125 °C, this connector is built to withstand harsh automotive environments. With a pitch of 2mm and straight mount angle, it offers efficient and space-saving connectivity. Rated for 2A and 60V, it guarantees safe power transmission. Featuring RoHS compliance and accommodating wire sizes of 22-20 AWG, it meets industry standards for environmental responsibility and performance. Whether for new installations or replacements, the ZE05-8DS-HU/R is the perfect choice for automotive connectors.