ZE05H-12DP-2V

Heilind Number:HIRZE05H-12DP-2V
Manufacturer:Hirose
Manufacturer Number:ZE05H-12DP-2V
ECAD Model:
3D Model

Description:

Straight Receptacle, SMT Solder Tabs, 12 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05H-12DP-2V
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05H-12DP-2V

Detailed Description

Introducing the ZE05H-12DP-2V Straight Receptacle, a sleek and reliable connector designed for automotive applications. Featuring SMT Solder Tabs for easy surface mount installation, this 12-position connector in classic black is part of the ZE05 series. Crafted with durable nylon housing, it ensures secure connections even in harsh environments. With a wide operating temperature range from -40°C to 125°C, it guarantees performance in extreme conditions. Tin contact plating and a 2A current rating make it suitable for various power and signal transmission tasks. RoHS compliant and rated for 60V, this connector prioritizes both environmental responsibility and safety. Whether for in-vehicle electronics or under-the-hood systems, the ZE05H-12DP-2V is the perfect choice for high-quality, high-performance connectivity.