ZE05H-20DP-2H

Heilind Number:HIRZE05H-20DP-2H
Manufacturer:Hirose
Manufacturer Number:ZE05H-20DP-2H
ECAD Model:
3D Model

Description:

Right Angle Receptacle, SMT Solder Tabs, 20 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05H-20DP-2H
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05H-20DP-2H

Detailed Description

Introducing the ZE05 Right Angle Receptacle, a high-performance connector designed for automotive applications. This female connector features SMT Solder Tabs for easy surface mount installation, with 20 positions ensuring reliable connectivity. Crafted from durable black Nylon housing, it can withstand temperatures ranging from -40°C to 125°C. The tin-plated contacts guarantee efficient signal transmission, with a current rating of 2A and voltage rating of 60V. Meeting RoHS compliance, this connector is environmentally friendly. With a pitch of 2mm and a right angle mount angle, it offers versatility in design. Each connector is rated for 30 mating cycles, making it a dependable choice for automotive connectors and accessories. Upgrade your connectivity with the ZE05H20DP2H.