ZE05H-24DP-2V

Heilind Number:HIRZE05H-24DP-2V
Manufacturer:Hirose
Manufacturer Number:ZE05H-24DP-2V
ECAD Model:
3D Model

Description:

Straight Receptacle, SMT Solder Tabs, 24 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05H-24DP-2V
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:24
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05H-24DP-2V

Detailed Description

The ZE05H-24DP-2V Straight Receptacle offers reliable connectivity in automotive applications with its 24-position design. Featuring SMT solder tabs for effortless surface mounting, this black receptacle, part of the ZE05 series, is specifically engineered for female gender connections. Constructed with durable nylon housing material, it ensures longevity even in harsh environments. With a contact plating of tin and a current rating of 2A, it guarantees efficient power transmission. Operating smoothly between -40°C to 125°C, this connector is suitable for a wide range of temperature conditions. RoHS compliant and rated for 60V, it meets international standards for environmental responsibility and safety. The 2mm pitch, straight mount angle, and solder termination method make installation easy and secure. With a mating cycle of 30, it ensures long-term performance. Whether used in automotive systems or other applications, the ZE05H-24DP-2V guarantees optimal connectivity and durability.