ZE05H-2P-2H

Heilind Number:HIRZE05H-2P-2H
Manufacturer:Hirose
Manufacturer Number:ZE05H-2P-2H
ECAD Model:
3D Model

Description:

Right Angle Receptacle, SMT Solder Tabs, 2 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05H-2P-2H
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05H-2P-2H

Detailed Description

Introducing the ZE05 series Right Angle Receptacle, a must-have component for automotive connectors and accessories. This Female receptacle features SMT Solder Tabs for easy surface mount installation, with a durable Nylon housing ensuring reliable performance in various environments. With 2 contacts plated with Tin, it guarantees efficient signal transmission, while its 2mm pitch and right-angle mount offer versatility in design. Operating seamlessly between -40°C and 125°C, it's suitable for a wide range of applications. RoHS compliant and rated for 60V and 2A, this receptacle prioritizes both performance and environmental responsibility. Trust in the ZE05H2P2H for your connectivity needs.