ZE05H-2P-2V

Heilind Number:HIRZE05H-2P-2V
Manufacturer:Hirose
Manufacturer Number:ZE05H-2P-2V
ECAD Model:
3D Model

Description:

Straight Receptacle, SMT Solder Tabs, 2 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05H-2P-2V
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05H-2P-2V

Detailed Description

The ZE05H-2P-2V is a high-quality Straight Receptacle designed for reliable surface mount installation. With SMT Solder Tabs and a durable Nylon housing, this black-colored connector ensures secure connections in automotive applications and beyond. Boasting 2 positions and tin contact plating, it guarantees efficient signal transmission with a current rating of 2A and a voltage rating of 60V. Operating smoothly in temperatures ranging from -40°C to 125°C, it meets RoHS compliance standards. The ZE05 series connector, featuring a 2mm pitch and straight mount angle, offers easy integration. With a 30-cycle mating durability, it's built to last. Perfect for various electronic devices, this female connector combines performance and longevity, making it a reliable choice for your connectivity needs.