| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZG05HV-6P-3.3H(A) |
| Color: | Orange |
| Pitch: | 3.3 mm |
| Gender: | Female |
| Series: | ZG05HV |
| Mount Type: | Surface Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRZG05HV-6P-3.3H(A) |
ZG05HV-6P-3.3H(A)
Specifications
Detailed Description
Introducing the ZG05HV-6P-3.3H(A) receptacle, a high-voltage wire-to-board connector designed for automotive applications. With a 6-position configuration and 0.5mm tab width, this orange connector from the ZG05HV series ensures secure and efficient connectivity. Featuring a female gender and rugged nylon housing, it guarantees durability in harsh environments. Suitable for both surface mount and through-hole mounting, with solder termination method and tin contact plating, it offers reliable performance. Operating at temperatures ranging from -40°C to 125°C and boasting a voltage rating of 1000V, this connector is ideal for high-power applications. With RoHS compliance and 30 mating cycles, it ensures environmental responsibility and longevity. Trust in the ZG05HV-6P-3.3H(A) for your automotive connectivity needs.

