ZG05HV-6S-R

Heilind Number:HIRZG05HV-6S-R
Manufacturer:Hirose
Manufacturer Number:ZG05HV-6S-R
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Retainer, 6 Position, High-Voltage Wire-to-Board Connector, 0.5mm Tab Width, 3.3mm Pitch, Dark Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZG05HV-6S-R
Color:Dark Gray
Series:ZG05HV
Accessory Type:Retainer
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZG05HV-6S-R

Detailed Description

Introducing the ZG05HV-6S-R Retainer, a crucial accessory for securing high-voltage wire-to-board connections with precision and reliability. Designed for automotive applications, this dark gray retainer is part of the ZG05HV series and features a 6-position configuration with a 0.5mm tab width and 3.3mm pitch. Crafted from durable Polybutylene Terephthalate, it ensures robust performance even in demanding environments. With a wide operating temperature range of -40°C to 125°C and full RoHS compliance, this retainer guarantees safety and compliance with industry standards. Whether you're working on automotive electronics or other high-voltage systems, trust the ZG05HV-6S-R to keep your connections secure.