| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02519041202 |
| Color: | Black |
| Pitch: | 5.08 mm |
| Series: | har-modular® |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT02519041202 |
02519041202
Specifications
Detailed Description
Introducing the 02519041202, a cutting-edge har modular F4 module male angled connector that sets a new standard in connectivity. Engineered with precision, this 4-pin connector features PL1 housing made of durable nylon for reliable performance. Its termination method, solder, ensures secure and stable connections. Crafted with copper alloy contacts plated with tin over nickel, as well as noble metal over nickel, it guarantees optimal conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. This black connector, with a pitch of 5.08mm and right-angle mount, offers flexibility in installation. Rated for 6A current and 1.55kV voltage, it delivers high performance. Compliant with RoHS standards and UL 94V-0 flammability rating, it meets safety and environmental regulations. Perfect for hi-rel applications, this connector, with SKU acronym 02519041202, is a must-have for any professional in need of top-notch PCB connectivity solutions.

