02519091103

Heilind Number:HRT02519091103
Manufacturer:HARTING
Manufacturer Number:02519091103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har modular C9 module male angled, 9pin, PL1, pin a3 preleading

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02519091103
Color:Black
Pitch:2.54 mm
Series:har-modular®
Mount Angle:Right Angle
Tail Length:3 mm
Current Rating:2 A
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:9
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT02519091103

Detailed Description

The har-modular C9 module male angled connector, featuring a durable Nylon housing, offers reliable connectivity in electronic applications. With 9 copper alloy contacts plated with tin over nickel, it ensures optimal signal transmission. Suitable for solder termination, it guarantees a secure and efficient connection. Operating in a wide temperature range from -55°C to 125°C, it is highly versatile. With a pitch of 2.54mm and right-angle mount, it is easy to integrate into PCB designs. Meeting UL 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. With a current rating of 2A and voltage rating of 1kV, it is suitable for various power and signal applications. Upgrade your connectivity solutions with the 02519091103.