| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02529041201 |
| Color: | Black |
| Pitch: | 5.08 mm |
| Series: | har-modular® |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT02529041201 |
02529041201
Specifications
Detailed Description
Introducing the 02529041201, a har modular F4 module female straight connector designed for reliable and efficient PCB connections. With a pitch of 5.08mm and a tail length of 4.5mm, this connector ensures secure placement on the board. Its durable nylon housing and copper alloy contacts plated with tin over nickel guarantee long-lasting performance, even in harsh environments. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a current rating of 6A and a voltage rating of 1.55kV, it meets stringent industry standards for safety and performance. RoHS compliant and UL 94V-0 rated for flammability, this connector is not only reliable but also environmentally friendly. Perfect for use in hi-rel applications, the 02529041201 is the ideal choice for your connectivity needs.

