02539041202

Heilind Number:HRT02539041202
Manufacturer:HARTING
Manufacturer Number:02539041202
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har modular F4 module male straight, 4pin, PL1, pin a1 preleading

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02539041202
Color:Black
Pitch:5.08 mm
Series:har-modular®
Mount Angle:Straight
Tail Length:4.8 mm
Current Rating:6 A
Voltage Rating:1.55 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT02539041202

Detailed Description

The 02539041202 is a durable and reliable har modular F4 module male straight connector, perfect for your electronic assembly needs. With 4 pins, PL1 configuration, and preleading pin A1, this black connector ensures easy and efficient connectivity. Made of high-quality nylon housing and featuring copper alloy contacts with tin over nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 5.08mm and straight mount angle, installation is a breeze. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant and with a voltage rating of 1.55kV, it is environmentally friendly and suitable for various applications. Upgrade your connections with the 02539041202.