02539091101

Heilind Number:HRT02539091101
Manufacturer:HARTING
Manufacturer Number:02539091101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har modular C9 module male straight, 9pin, PL1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02539091101
Color:Black
Pitch:2.54 mm
Series:har-modular®
Mount Angle:Straight
Tail Length:4.8 mm
Current Rating:2 A
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:9
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT02539091101

Detailed Description

Introducing the har-modular® C9 Module Male Straight Connector, SKU 02539091101. This sleek and durable connector features a black Nylon housing with 9 copper alloy contacts plated with tin over nickel for reliable conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in various environments. The 2.54mm pitch and straight mount angle make it easy to integrate into PCB designs. Solder termination method and a tail length of 4.8mm ensure secure connections. Rated for 2A current and 1kV voltage, it meets high standards for performance and safety. With UL 94V-0 flammability rating and RoHS compliance, it is environmentally friendly. Perfect for industrial applications requiring high-quality connectors, the har-modular® C9 Module Male Straight Connector is a reliable choice.