| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005017 |
| IP Rating: | IP65 |
| Mating Type: | Screw |
| Thread Size: | PG29 |
| Body Material: | Metal |
| Accessory Type: | Cable Gland |
| Clamping Range: | 17 - 28 mm |
| Cable Gland Type: | Half Gland |
| SKU: | HRT09000005017 |
09000005017
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140203101 | Han® EEE module, female, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09200320521 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006204 | Crimp contact, female, 1.5 MM2 | ![]() |


