09030006104

Heilind Number:HRT09030006104
Manufacturer:HARTING
Manufacturer Number:09030006104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male 40Amp Contact (DIN 41626), angled pcb mount, PL1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006104
Gender:Male
Series:DIN 41612, har-modular®
Contact Shape:Circular
Contact Design:Machined
Current Rating:30 A
Contact Plating:Noble Metal Over Nickel
Contact Insert Type:Pin
Contact Termination:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09030006104

Detailed Description

Electrical contact, Angled; Operating current: <20A; Conductor cross-section