09030006133

Heilind Number:HRT09030006133
Manufacturer:HARTING
Manufacturer Number:09030006133
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male 40Amp Solder PreLeading Contact (DIN 41626), straight, PL1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006133
Gender:Male
Series:DIN 41612, har-modular®
Contact Shape:Circular
Contact Design:Machined
Current Rating:40 A
Contact Plating:Noble Metal Over Nickel
Contact Insert Type:Pin
Contact Termination:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09030006133

Detailed Description

Electrical contact, Straight, Leading contact; Operating current: <40A; Conductor cross-section