09030006140

Heilind Number:HRT09030006140
Manufacturer:HARTING
Manufacturer Number:09030006140
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High Voltage Contact (DIN 41626), straight, for female connector, PL1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006140
Gender:Male
Series:DIN 41612, har-modular®
Contact Shape:Circular
Contact Design:Machined
Voltage Rating:2800 V
Contact Plating:Noble Metal Over Nickel
Contact Insert Type:Pin
Contact Termination:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09030006140

Detailed Description

The 09030006140 is a high-quality Electrical Contact designed for use in high voltage applications. This Male Contact features a straight configuration, making it suitable for connecting with a female connector, PL1. With a conductor cross-section and a contact design that is machined, it ensures reliable performance in demanding environments. The contact is plated with Noble Metal over Nickel, providing excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a voltage rating of 2800 V, it is ideal for use in high voltage systems. RoHS compliant and part of the DIN 41612 series, this contact guarantees both performance and environmental responsibility. Perfect for connectors, pin and socket housings, and other related products, the 09030006140 is a versatile and essential component for any electrical setup.