09030006201

Heilind Number:HRT09030006201
Manufacturer:HARTING
Manufacturer Number:09030006201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female 10Amp Solder Contact (DIN 41626), straight, PL1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006201
Gender:Female
Series:DIN 41612, har-modular®
Contact Shape:Circular
Contact Design:Machined
Current Rating:10 A
Contact Plating:Noble Metal Over Nickel
Contact Insert Type:Socket
Contact Termination:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09030006201

Detailed Description

Electrical contact, Straight; Operating current: <10A; Conductor cross-section