09030006215

Heilind Number:HRT09030006215
Manufacturer:HARTING
Manufacturer Number:09030006215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female 40Amp Crimp Contact (DIN 41626), straight, PL1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030006215
Series:DIN 41612, har-modular®
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:10 mΩ, 3 mΩ
Mating Cycles:500 cycle
Wire Size:8 AWG
Contact Design:Machined
Current Rating:40 A
SKU:HRT09030006215

Detailed Description

Electrical contact, Straight; Operating current: <40A; Conductor cross-section: 10mm²; AWG 8