| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030006261 |
| Gender: | Female |
| Series: | DIN 41612, har-modular® |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 1.4 A |
| Contact Plating: | Noble Metal Over Nickel |
| Contact Material: | Copper Alloy |
| Contact Resistance: | 10 mΩ, 3 mΩ |
| Termination Method: | Crimp, Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09030006261 |
09030006261
Specifications
Detailed Description
Introducing the 09030006261, a female coaxial contact designed for reliable signal transmission in DIN 41612 har-modular® connectors. With an angled configuration and crimp or solder termination options, this contact offers versatility in installation. Constructed from copper alloy with noble metal plating, it ensures low contact resistance and high conductivity. Operating in temperatures ranging from -55 °C to 125 °C, it guarantees performance in various environments. With a current rating of 1.4 A and 500 mating cycles, it is suitable for demanding applications. RoHS compliant, this contact meets international environmental standards. Perfect for high-speed data and telecommunications systems, it provides a secure connection for your connectivity needs.

