| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09032242830 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 3 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09032242830 |
09032242830
Specifications
Detailed Description
Introducing the DIN 41612 Type M-flat Female Connector, a high-performance solution for your connectivity needs. Crafted from durable thermoplastic resin and glass-fibre filled for added strength, this connector in Pebble Gray is designed for reliable performance in demanding environments. With 32 contacts arranged in 3 rows, it offers ample connectivity options. The Press-Fit termination method ensures secure and efficient installation. Featuring Copper Alloy contacts with Nickel plating, it guarantees excellent conductivity. Operating temperatures ranging from -40°C to 105°C make it suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it is versatile and easy to integrate. RoHS compliant and rated for 1kV voltage, this connector meets stringent quality standards. Trust in its 500 mating cycles and UL 94V-0 flammability rating for peace of mind. Ideal for Board To Board, Mezzanine & Board Stacking connectors, this DIN 41612 series product is a reliable choice for your PCB connectivity requirements.

