Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09060482906 |
Series: | DIN 41612 |
Gender: | Male |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 48 |
Number of Rows: | 3 |
Termination Method: | Crimp |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 5.08 mm |
Voltage Rating: | 1.55 kV, 2.5 kV |
SKU: | HRT09060482906 |
09060482906
Specifications
Detailed Description
Introducing the DIN 41612 Type F Male Connector, a high-performance solution for PCB to cable connections. This connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring reliability in various operating conditions. With a total of 48 contacts arranged in three rows, it offers ample connectivity options for your applications. The crimp termination method guarantees secure and efficient cable attachment. Operating within a wide temperature range from -55 °C to 125 °C, this connector is suitable for diverse industrial environments. It is RoHS compliant and rated for voltages up to 2.5 kV, meeting stringent quality and safety standards. Perfect for use in backplane and PCB applications, the DIN 41612 Type F Male Connector, with the SKU 09060482906, is a versatile and dependable choice for your connectivity needs.