| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09068009951 |
| SKU: | HRT09068009951 |
09068009951
| Heilind Number: | HRT09068009951 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09068009951 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
DIN-POWER BLANKING PIECE D20 (20 PC.))
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09068009955 | DIN-POWER CABLE CLAMP D20 | ![]() |
| HARTING 09150006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09320463101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006216 | Crimp contact, female, 1.5 MM2 | ![]() |


