| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006231 |
| Gender: | Female |
| Series: | TC 70 |
| Wire Size: | 10 mm² |
| Mating Cycles: | 10000 cycle |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Stripping Length: | 15.5 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09112006231 |
09112006231
Specifications
Detailed Description
Introducing the 09112006231, a high-performance female connector designed for maximum reliability in demanding environments. Part of the TC 70 series, this connector features a crimp termination method for secure wire attachment. Crafted with copper alloy contacts plated in gold, it ensures optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40°C to 125°C, with a contact resistance of just 0.3 mOhm, it guarantees consistent performance. With a mating cycle rating of 10,000 cycles, it is built to last. Suitable for wire sizes up to 10 mm², it boasts a machined contact design for precision. RoHS compliant and featuring a stripping length of 15.5 mm, it meets stringent environmental standards. Ideal for high-current applications, with a 70 A current rating, it offers peace of mind. Upgrade your connectivity with the 09112006231.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006118 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006119 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 19620031640 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 19628061540 | Hoods, 6 B, aluminium die-cast, unpainted, Style: Low construction, IP65 | ![]() |
| HARTING 19628240528 | Hoods, 24 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
| HARTING 21038411505 | Circular connectors, M12, Cable connector, Straight; Male; B-coding; Crimp termination, Polyamide; Contacts: 5 | ![]() |
| HARTING 21038412505 | Circular connectors, M12, Cable connector, Straight; Female; B-coding; Crimp termination, Polyamide; Contacts: 5 | ![]() |
| HARTING 21038811406 | M12 D-CODE 4PIN MALE SHIELDED, | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN-23-008CNUS - Diameter change. The outer diameter of the Han® TC70 contacts 2.5…16mm2 will be reduced from 11.5mm to 11.0mm on the termination size only. The outer diameter 11.5 on the mating side and all other dimensions remain the same. The modification has no impact on product specification, handling, and applications. | Download | |||
| 02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download | |||


