| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006232 |
| Gender: | Female |
| Series: | TC 70 |
| Wire Size: | 16 mm² |
| Mating Cycles: | 10000 cycle |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Stripping Length: | 15.5 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09112006232 |
09112006232
Specifications
Detailed Description
Introducing the 09112006232, a high-performance female connector designed for durability and reliability in demanding environments. Part of the TC 70 series, this connector features a crimp termination method and is constructed with copper alloy contact material plated in gold for optimal conductivity. With a wide operating temperature range from -40°C to 125°C and a low contact resistance of 0.3 mOhm, it ensures seamless performance in extreme conditions. Boasting a current rating of 70 A and a maximum of 10000 mating cycles, this connector is ideal for high-power applications. RoHS compliant and featuring a machined contact design, it meets the highest industry standards for quality and environmental responsibility. Suitable for wire sizes up to 16 mm² with a stripping length of 15.5 mm, it offers easy installation and secure connections. Whether in aerospace, automotive, or industrial settings, the 09112006232 is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN-23-008CNUS - Diameter change. The outer diameter of the Han® TC70 contacts 2.5…16mm2 will be reduced from 11.5mm to 11.0mm on the termination size only. The outer diameter 11.5 on the mating side and all other dimensions remain the same. The modification has no impact on product specification, handling, and applications. | Download | |||
| 02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download | |||

