| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006233 |
| Gender: | Female |
| Series: | TC 70 |
| Wire Size: | 25 mm² |
| Mating Cycles: | 10000 cycle |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Stripping Length: | 15.5 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09112006233 |
09112006233
Specifications
Detailed Description
This female gender TC 70 series crimp connector, SKU 09112006233, ensures reliable and efficient power transmission in demanding environments. With a contact material of copper alloy and gold plating, it offers excellent conductivity and corrosion resistance. Operating effortlessly in temperatures ranging from -40°C to 125°C, this connector is suitable for a wide range of applications. Featuring a contact resistance of 0.3 mOhm and a current rating of 70A, it guarantees optimal performance. With a mating cycle of 10,000, it is durable and long-lasting. RoHS compliant and designed for wire size 25mm², it meets all necessary standards for safety and quality. The machined contact design and stripping length of 15.5mm ensure easy and secure installation. Perfect for use in high-reliability settings, this connector is a crucial component for any project requiring precision and durability.

