| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009991 |
| Color: | Red |
| Accessory Type: | Guide Element |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09140009991 |
09140009991
Specifications
Detailed Description
Introducing the HAN-MODULAR GUARD/GUIDE RED ( 09140009991), a vital accessory for your heavy-duty power connectors. Crafted from durable polycarbonate and boasting a vibrant red hue, this guide element not only enhances the visual appeal of your setup but also ensures optimal performance. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it offers reliable functionality in a wide range of environments. Rest assured, it is fully compliant with RoHS regulations. Perfect for connectors in demanding applications, this accessory guarantees both safety and efficiency. Elevate your power connection system with the HAN-MODULAR GUARD/GUIDE RED.

