09140013172

Heilind Number:HRT09140013172
Manufacturer:HARTING
Manufacturer Number:09140013172
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE FEM. CRIMP 16QMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140013172
Gender:Female
Series:Han-Modular®
Wire Size:16 mm²
Mating Cycles:500 cycle
Current Rating:100 A
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09140013172

Detailed Description

Introducing the HAN PE-MODULE FEM. CRIMP 16QMM, a vital component in the Han-Modular® series designed for heavy-duty power connections. This female connector features a robust die-cast zinc housing, ensuring durability in demanding environments. With a single 16mm² crimp termination method, it guarantees secure and efficient contact. The copper alloy contacts, plated with silver, offer optimal conductivity and resistance to corrosion. Operating at temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. Certified with UL 94V-0 flammability rating and RoHS compliance, this connector prioritizes safety and environmental responsibility. With a high current rating of 100A and 500 mating cycles, it provides reliable performance over an extended lifespan. Upgrade your power connections with the HAN PE-MODULE FEM. CRIMP 16QMM for seamless and efficient power transmission.