| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140023042 |
| SKU: | HRT09140023042 |
09140023042
| Heilind Number: | HRT09140023042 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140023042 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han 70A Crimp Module, 1500V, Male
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006131 | ![]() | |
| HARTING 09110006132 | ![]() | |
| HARTING 09110006133 | ![]() | |
| HARTING 09140060361 | ![]() | |
| HARTING 09140023142 | ![]() |


