| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140083112 |
| SKU: | HRT09140083112 |
09140083112
| Heilind Number: | HRT09140083112 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140083112 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HAN GIGABIT MODULE FEMALE CONT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100033306 | 1A 3+PE female crimp insert for locking lever | ![]() |
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09110006231 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140423101 | Han DD Quad module female | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 21010000003 | SEALING CAP M12 PLASTIC | ![]() |
| HARTING 61030000148 | INDUCOM CABLE CLAMP 9-37POL HO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | PI00000061-US - Relocation. We want to inform you about the relocation of Han-Modular® modules from Espelkamp and Rahden Germany to Sibiu/Romania. The country of origin will change from Germany to Romania | Download | |||
| 04/30/2024 | PCN-24001CNUS - Product update. The cover fixation of the Han Megabit, Han Gigabit and Han Shielded modules is realized by two M2.5 screws with corresponding M2.5 thread in the housings. These screws will be changed to M2.5 self-tapping screws and a corresponding hole in the housings. It has no influence on technical features or installation process. - Same type of delivery with pre-installed screws in the cover - Same installation procedure (same screw drivers and tightening torques) - Same technical features - After final installation the screws are secured in the same way by the module | Download | |||


