| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006402 |
| SKU: | HRT09150006402 |
09150006402
| Heilind Number: | HRT09150006402 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006402 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09150006302 | Crimp contact, male, 1 MM2 | ![]() |


