| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09160423001 |
| SKU: | HRT09160423001 |
09160423001
Specifications
Detailed Description
High pin count connectors up to 216 contacts. The Han D® / Han DD® series is designed for high pin-count industrial interconnect applications. All connectors, with the exception of Han® 8 D, also have a PE contact. The 8-pole Han® 8 D connector is designed for a working voltage of 50 V and a working current of 10 A. All other Han D® and Han DD® connectors are designed for a working voltage of 250 V and a working current of 10 A. The connectors with 7 or 8 contacts as well as those with 15, 25 or 50 (2x 25) contacts can be mounted in Han A® housings; the connectors with 40, 64, 80 (2x 40) or 128 (2x 64) contacts (Han D®) and 24, 42, 72, 108, 144 (2x 72) or 216 (2x 108) contacts (Han DD®) are mounted in Han® B housings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09060008482 | Crimp contact; Copper alloy; Conductor cross-section: 0.5 | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09150006222 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| HARTING 09300240304 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09370030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated, IP65 / IP67 | ![]() |


