| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200032633 |
| SKU: | HRT09200032633 |
09200032633
| Heilind Number: | HRT09200032633 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09200032633 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Connectors with a working current up to 16 ampere or 400 volt. The Han A® series comprises rectangular industrial connectors with an especially slim design. Han A® inserts come with 3, 4, 10 or 16 contacts. Featuring screw, crimp or innovative Han-Quick Lock® termination system, depending on the version. They are designed for a working current up to 10 A and, depending on size, can handle up to 400 V. Different housing types and sizes are available for mechanically protecting the insulation unit in standard industrial environments, EMC applications and under harsh environmental conditions.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006209 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |


