| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200044701 |
| SKU: | HRT09200044701 |
09200044701
| Heilind Number: | HRT09200044701 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09200044701 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Connectors with a working current up to 16 ampere or 400 volt. The Han A® series comprises rectangular industrial connectors with an especially slim design. Han A® inserts come with 3, 4, 10 or 16 contacts. Featuring screw, crimp or innovative Han-Quick Lock® termination system, depending on the version. They are designed for a working current up to 10 A and, depending on size, can handle up to 400 V. Different housing types and sizes are available for mechanically protecting the insulation unit in standard industrial environments, EMC applications and under harsh environmental conditions.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120043051 | insert, Size: 3 A, male, 40 A, 830 V | ![]() |
| HARTING 09200030327 | Housings, bulkhead mounting, 3 A, polycarbonate | ![]() |
| HARTING 20101255211 | SC contact, female, male | ![]() |
| HARTING 21033812401 | ADAPTER M12 RJ45 CAT 5A STRAI GHT | ![]() |


