| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200045001 |
| SKU: | HRT09200045001 |
09200045001
| Heilind Number: | HRT09200045001 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09200045001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han 4A Push-In Male Insert
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120043051 | insert, Size: 3 A, male, 40 A, 830 V | ![]() |
| HARTING 09120043151 | insert, Size: 3 A, female, 40 A, 830 V | ![]() |
| HARTING 09200030320 | Housings, bulkhead mounting, 3 A, polycarbonate, Style: Low construction | ![]() |
| HARTING 09200045101 | Han 4A Push-In Female Insert | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2025 | PI00000197-US - Relocation. The mentioned parts will be relocated to Romania for series production. | Download | |||


