09310006105

Heilind Number:HRT09310006105
Manufacturer:HARTING
Manufacturer Number:09310006105
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN HSB MALE CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09310006105
Gender:Male
Series:Han® HsB
Wire Size:14 AWG
Mating Cycles:500 cycle
Contact Design:Machined
Current Rating:35 A
Contact Plating:Silver
Contact Material:Copper Alloy
Stripping Length:9.5 mm
Contact Resistance:1 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09310006105

Detailed Description

Introducing the 09310006105, part of the Han® HsB series, designed for reliable connectivity in demanding environments. This male connector features a crimp termination method for secure wire attachment, with contacts made of high-quality copper alloy plated with silver for optimal conductivity. Operating efficiently in temperatures ranging from -40°C to 125°C, it ensures consistent performance even in extreme conditions. With a low contact resistance of 1 mΩ and a current rating of 35 A, this connector is perfect for high-power applications. Its machined contact design and 500 mating cycles guarantee long-lasting durability. RoHS compliant and featuring a stripping length of 9.5 mm, the 09310006105 is the ideal choice for critical connectivity needs.