| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006414 |
| SKU: | HRT09330006414 |
09330006414
| Heilind Number: | HRT09330006414 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006414 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 19400160512 | Hoods, 16 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


