| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09380052601 |
| SKU: | HRT09380052601 |
09380052601
| Heilind Number: | HRT09380052601 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09380052601 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
High current connectors. The Han® K 3/0, Han® K 3/2 series are designed as connectors for high-voltage and high-current applications. The connector rating is 200 A and 1150 / 2000 V. Han® K 3/0 and Han® K 3/2 connectors are equipped with 3 power contacts; Han® K 3/2 versions are also equipped with a PE contact and 2 signal contacts (16 A / 400 V). The connectors can be mounted in compatible Han® HPR housings.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09185066324 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09185106323 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09662627813 | D-Sub, Standard, Male connector; Wave soldering termination; Rated current: 7.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |


