| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09390245410 |
| Color: | Dust Gray |
| IP Rating: | IP66 |
| Mating Type: | Screw |
| Base Material: | Polycarbonate |
| Overall Width: | 57 mm |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Overall Height: | 32.6 mm |
| Overall Length: | 152 mm |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09390245410 |
09390245410
Specifications
Detailed Description
Introducing the HAN 24HP PROT HSG COVER POLY,SCRW LK,W/ LANYARD in a sleek Dust Gray color. Designed for durability and reliability, this connector cover ensures optimal protection for your equipment in harsh environments. With a maximum operating temperature of 120 °C and a minimum of -40 °C, it offers versatility for various applications. The IP66 rating guarantees resistance to dust and water ingress, while the screw mating type ensures secure connections. Crafted from high-quality polycarbonate with a seal material of Acrylonitrile Butadiene Rubber, it meets RoHS compliance standards for environmentally friendly practices. Ideal for use in hi-rel settings, this product, with SKU 09390245410, is a must-have in the Connector Covers, Connector Hardware & Accessories, and Connectors categories.

