| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09451511520 |
| Gender: | Male |
| Series: | RJ Industrial® |
| Shielded: | Yes |
| Wire Size: | 28 - 24 AWG |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 750 cycle |
| Cable Category: | Cat 6a |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09451511520 |
09451511520
Specifications
Detailed Description
The HARTING RJ Industrial® Cable connector is a reliable and high-performance solution for industrial Ethernet connections. Featuring a straight design with piercing termination, it ensures secure and efficient connectivity in harsh environments. With 8 contacts and compatibility with 28-24 AWG wire sizes, it is ideal for Cat 6a cable categories. The polycarbonate housing and UL 94V-0 flammability rating guarantee durability and safety. Shielded for optimal signal integrity, it can withstand temperatures ranging from -40°C to 70°C. With a mating cycle of 750, it offers long-lasting performance. Perfect for use in industrial settings, this male connector is a vital component for Ethernet and fiber optic networks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | HRT20181217-6 - Product Change. Because of a tool replacement process Harting carried out a minor redesign and improved the cable clamp of the plug hood. The new version now has the same cable clamp that they use with HARTING RJ Industrial® 10G series with a cable diameter from 4,5 to 9 mm. | Download | |||
| 08/31/2017 | HRT20170831-2 - New Shielding Shell Material. | Download | |||

