09452451920

Heilind Number:HRT09452451920
Manufacturer:HARTING
Manufacturer Number:09452451920
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PP V4 USB 2.0 TYPE A CMPCT PNL FEED THROUGH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09452451920
Series:PushPull V4
IP Rating:IP67
Mount Type:Panel Mount
USB Standard:USB 2.0
Mating Cycles:750 cycle
Number of Ports:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09452451920

Detailed Description

Introducing the PP V4 USB 2.0 TYPE A CMPCT PNL FEED THROUGH, a high-performance connector from the PushPull V4 series. Designed for seamless panel mounting, this connector features four ports for versatile connectivity. With a durable construction and an IP67 rating, it ensures reliable operation in harsh environments. Compliant with RoHS standards and boasting a flammability rating of UL 94V-0, it prioritizes safety and sustainability. With a wide operating temperature range from -40°C to 70°C and a mating cycle of 750 cycles, it guarantees long-lasting performance. Perfect for use in various applications, this connector is a must-have for any setup requiring efficient USB 2.0 connectivity.