| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456002003 |
| Shielded: | Yes |
| Data Rate: | 100 Mbit/s, 10 Mbit/s, 1 Gbit/s |
| Impedance: | 100 Ohm |
| Wire Size: | 26 AWG |
| Cable Length: | 50 m |
| Jacket Color: | Yellow |
| Flame Retardant: | Yes |
| Jacket Material: | Polyurethane |
| Number of Pairs: | 2 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 4x, 8x |
| Cable Diameter Range: | 4.7 mm |
| Insulation Resistance: | 5000 mOhm |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09456002003 |
09456002003
Specifications
Detailed Description
Introducing the 09456002003 Ethernet Cable, a high-performance solution designed for reliable data transmission in challenging environments. With a maximum operating temperature of 80°C and a minimum operating temperature of -40°C, this cable ensures optimal performance even in extreme conditions. Featuring an impedance of 100 Ohm and two pairs of copper conductors, it offers excellent signal integrity. The cable is shielded for enhanced protection against electromagnetic interference, while its polyurethane jacket with a flame-retardant yellow color ensures durability and safety. With a data rate of up to 1 Gbit/s and a cable length of 50 meters, it is ideal for demanding industrial applications. RoHS compliant and with a minimum bend radius of 4x, 8x, this cable guarantees both performance and environmental responsibility. Upgrade your network infrastructure with the 09456002003 Ethernet Cable.

