09456002013

Heilind Number:HRT09456002013
Manufacturer:HARTING
Manufacturer Number:09456002013
ECAD Model:
3D Model

Description:

T1 SPE Cable 1x2xAWG22/7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09456002013
Shielded:Yes
Data Rate:100 Mbit/s, 10 Mbit/s, 1 Gbit/s
Impedance:100 Ohm
Wire Size:22 AWG
Cable Length:50 m
Jacket Color:Yellow
Flame Retardant:Yes
Jacket Material:Polyurethane
Number of Pairs:2
Conductor Material:Copper
Minimum Bend Radius:4x, 8x
Cable Diameter Range:5.2 mm
Insulation Resistance:5000 mOhm
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Data Transfer Rate:100 Mbit/s, 10 Mbit/s, 1 Gbit/s
Operating Temperature:-40 to 80 °C
SKU:HRT09456002013

Detailed Description

Introducing the 09456002013 Ethernet Cable, a high-performance networking solution designed to meet the demands of industrial environments. With a maximum operating temperature of 80°C and a minimum of -40°C, this cable ensures reliable performance in extreme conditions. Featuring an impedance of 100 Ohm and two pairs of copper conductors, it delivers fast and efficient data transmission at speeds of up to 1 Gbit/s. The cable is shielded for enhanced signal integrity and has a jacket made of flame-retardant polyurethane in a vibrant yellow color for easy identification. With a cable length of 50 meters and a minimum bend radius of 4x, it offers flexibility and durability for a variety of applications. RoHS compliant and with excellent insulation resistance, the 09456002013 is the ideal choice for demanding industrial Ethernet setups.