09456002014

Heilind Number:HRT09456002014
Manufacturer:HARTING
Manufacturer Number:09456002014
ECAD Model:
3D Model

Description:

T1 SPE CABLE 1X2XAWG22/7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09456002014
Shielded:Yes
Data Rate:100 Mbit/s, 10 Mbit/s, 1 Gbit/s
Impedance:100 Ohm
Wire Size:22 AWG
Cable Length:10 m
Jacket Color:Yellow
Flame Retardant:Yes
Jacket Material:Polyurethane
Number of Pairs:2
Conductor Material:Copper
Minimum Bend Radius:4x, 8x
Cable Diameter Range:5.2 mm
Insulation Resistance:5000 mOhm
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09456002014

Detailed Description

Introducing our high-performance Ethernet Cable, SKU 09456002014, engineered for reliable data transmission in demanding environments. With a maximum operating temperature of 80 °C and a resilient jacket made of flame-retardant Polyurethane in a vibrant Yellow color, this cable ensures durability and safety. Featuring 100 Ohm impedance and two pairs of Copper conductors, it guarantees high-speed connectivity at data rates ranging from 1 Gbit/s to 100 Mbit/s. The cable's shielded construction and 22 AWG wire size provide excellent signal integrity, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial applications, the 09456002014 cable is your trusted solution for efficient and secure Ethernet connectivity over a 10m distance.